There are no models available for this part yet.
Overview of NMC-H1206NPO471F1KVTRPLPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NMC-H1206NPO471F1KVTRPLPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0839 | Buy Now | ||
DISTI #
NMC-H1206NPO471F1KVTRPLPF
|
Avnet Abacus | MULTILAYER CERAMIC CHIP CAPACITOR - Tape and Reel (Alt: NMC-H1206NPO471F1KVTRPLPF) Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NMC-H1206NPO471F1KVTRPLPF by NIC Components Corp
Part Data Attributes for NMC-H1206NPO471F1KVTRPLPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for NMC-H1206NPO471F1KVTRPLPF
This table gives cross-reference parts and alternative options found for NMC-H1206NPO471F1KVTRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1206NPO471F1KVTRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1206N1K0471FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC-H1206NPO471F1KVTRPLPF vs CHV1206N1K0471FCTD |
CHV1206A1K0471FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC-H1206NPO471F1KVTRPLPF vs CHV1206A1K0471FCTD |
MA1206CG-471F-102G | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Prosperity Dielectrics Co Ltd | NMC-H1206NPO471F1KVTRPLPF vs MA1206CG-471F-102G |
CHV1206X1K0471FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC-H1206NPO471F1KVTRPLPF vs CHV1206X1K0471FCTD |