Part Details for NMC-H1206NPO151J200TRPF by NIC Components Corp
Overview of NMC-H1206NPO151J200TRPF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H1206NPO151J200TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1206NPO151J20
|
Avnet Americas | Cap Ceramic 150pF 200V C0G 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: NMC-H1206NPO151J20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0626 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0508 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 4000 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | 3200 |
|
$0.0500 / $0.2500 | Buy Now | |
DISTI #
NMC-H1206NPO151J200TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-H1206NPO151J200TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800265173
|
Chip1Stop | Cap Ceramic 150pF 200V C0G 5% Pad SMD 1206 125℃ T/R RoHS: Compliant | 16000 |
|
$0.0626 / $0.0634 | Buy Now |
DISTI #
C1S527800430962
|
Chip1Stop | Cap Ceramic 150pF 200V C0G 5% Pad SMD 1206 125℃ T/R RoHS: Compliant | 3700 |
|
$0.0120 / $0.0336 | Buy Now |
Part Details for NMC-H1206NPO151J200TRPF
NMC-H1206NPO151J200TRPF CAD Models
NMC-H1206NPO151J200TRPF Part Data Attributes
|
NMC-H1206NPO151J200TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1206NPO151J200TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC-H1206NPO151J200TRPF
This table gives cross-reference parts and alternative options found for NMC-H1206NPO151J200TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1206NPO151J200TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-200/151JN1206T13F | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Tecate Group | NMC-H1206NPO151J200TRPF vs CMC-200/151JN1206T13F |
CMC-200/151JN1206WF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Tecate Group | NMC-H1206NPO151J200TRPF vs CMC-200/151JN1206WF |
CMC-200/151JN1206TF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Tecate Group | NMC-H1206NPO151J200TRPF vs CMC-200/151JN1206TF |