Part Details for NMC-H1206NPO102J200TRPLP3KF by NIC Components Corp
Overview of NMC-H1206NPO102J200TRPLP3KF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H1206NPO102J200TRPLP3KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1206NPO102J20
|
Avnet Americas | Cap Ceramic 0.001uF 200V C0G 5% SMD 1206 125?C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1206NPO102J20) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 / $0.0541 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0430 | Buy Now |
DISTI #
NMC-H1206NPO102J200TRPLP3KF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-H1206NPO102J200TRPLP3KF) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |