Part Details for NMC-H0805NPO100J200TRPF by NIC Components Corp
Overview of NMC-H0805NPO100J200TRPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H0805NPO100J200TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H0805NPO100J20
|
Avnet Americas | Cap Ceramic 10pF 200V C0G 5% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: NMC-H0805NPO100J20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 / $0.0256 | Buy Now |
Part Details for NMC-H0805NPO100J200TRPF
NMC-H0805NPO100J200TRPF CAD Models
NMC-H0805NPO100J200TRPF Part Data Attributes
|
NMC-H0805NPO100J200TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H0805NPO100J200TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC-H0805NPO100J200TRPF
This table gives cross-reference parts and alternative options found for NMC-H0805NPO100J200TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H0805NPO100J200TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0805NPO100J200E | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | NMC-H0805NPO100J200TRPF vs ERC0805NPO100J200E |
08052A100JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-H0805NPO100J200TRPF vs 08052A100JAJ2A |
201R15C100JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | NMC-H0805NPO100J200TRPF vs 201R15C100JV4Z |
08052U100JAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-H0805NPO100J200TRPF vs 08052U100JAQ4A |
GRM40C0G100D200BL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | NMC-H0805NPO100J200TRPF vs GRM40C0G100D200BL |
NPO0805JTTEB100J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NMC-H0805NPO100J200TRPF vs NPO0805JTTEB100J |
0805M100J201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC-H0805NPO100J200TRPF vs 0805M100J201ET |
08052A100DAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-H0805NPO100J200TRPF vs 08052A100DAJ2A |
VJ0805A100JXCMB | CAPACITOR, CERAMIC, 200 V, C0G, 0.00001 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | NMC-H0805NPO100J200TRPF vs VJ0805A100JXCMB |
NMC-H0805NPO100D200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-H0805NPO100J200TRPF vs NMC-H0805NPO100D200TRPF |