Part Details for NMC-A0603X7R222K50C3QYF by NIC Components Corp
Overview of NMC-A0603X7R222K50C3QYF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-A0603X7R222K50C3QYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8760
|
Newark | Cap, Aec-Q200, 2200Pf, 50V, Mlcc, 0603, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Nmc-A Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC-A0603X7R222K50C3QYF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3800 |
|
$0.0040 | Buy Now |
DISTI #
41AH8761
|
Newark | Cap, Aec-Q200, 2200Pf, 50V, Mlcc, 0603, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Nmc-A Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC-A0603X7R222K50C3QYF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
41AH8760
|
Avnet Americas | CAP CERAMIC AUTOMOTIVE 0.0022UF 50VDC X7R 10% SMD 0603AEC-Q200 QUAL. - Product that comes on tape, but is not reeled (Alt: 41AH8760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3800 Partner Stock |
|
$0.0430 | Buy Now |
DISTI #
NMC-A0603X7R222K50
|
Avnet Americas | CAP CERAMIC AUTOMOTIVE 0.0022UF 50VDC X7R 10% SMD 0603AEC-Q200 QUAL. - Tape and Reel (Alt: NMC-A0603X7R222K50) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0096 | Buy Now |
Part Details for NMC-A0603X7R222K50C3QYF
NMC-A0603X7R222K50C3QYF CAD Models
NMC-A0603X7R222K50C3QYF Part Data Attributes
|
NMC-A0603X7R222K50C3QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-A0603X7R222K50C3QYF
NIC Components Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200, IATF-16949 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |