-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NMB2227A - 40 V, 600 mA NPN/PNP general-purpose transistors@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-NMB2227AFCT-ND
|
DigiKey | NMB2227A/SOT457/SC-74 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9550 In Stock |
|
$0.0404 / $0.2200 | Buy Now |
DISTI #
NMB2227AF
|
Avnet Americas | NMB2227A/SC-74/REEL 13" Q1/T1 - Tape and Reel (Alt: NMB2227AF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 | Buy Now |
DISTI #
771-NMB2227AF
|
Mouser Electronics | Bipolar Transistors - BJT NMB2227A/SOT457/SC-74 RoHS: Compliant | 5299 |
|
$0.0400 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0425 | Buy Now |
|
Rochester Electronics | NMB2227A - 40 V, 600 mA NPN/PNP general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 256000 |
|
$0.0360 / $0.0424 | Buy Now |
DISTI #
NMB2227AF
|
TTI | Bipolar Transistors - BJT NMB2227A/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMB2227AF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NMB2227AF
Nexperia
NMB2227A - 40 V, 600 mA NPN/PNP general-purpose transistors@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for NMB2227AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMB2227AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMB2227AH | NMB2227A - 40 V, 600 mA NPN/PNP general-purpose transistors@en-us TSOP 6-Pin | Nexperia | NMB2227AF vs NMB2227AH |
NMB2227AZ | NMB2227A - 40 V, 600 mA NPN/PNP general-purpose transistors@en-us TSOP 6-Pin | Nexperia | NMB2227AF vs NMB2227AZ |