Part Details for NMB15-30GM65-E2-V1 by PEPPERL+FUCHS GmbH
Overview of NMB15-30GM65-E2-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMB15-30GM65-E2-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1563
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Product Range:-, Load Current Rms Max:200Ma, Sensing Face Diameter:30Mm, Sensing Range Max:15Mm, Sensor Connection:Micro Dc Connector Rohs Compliant: Yes |Pepperl+Fuchs NMB15-30GM65-E2-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.8900 / $245.4600 | Buy Now |
DISTI #
2046-NMB15-30GM65-E2-V1-ND
|
DigiKey | INDUCTIVE SEN 15MM PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$147.5690 / $160.9800 | Buy Now |