Part Details for NMB15-30GM55-Z4-C4-300MM-V1 by PEPPERL+FUCHS GmbH
Overview of NMB15-30GM55-Z4-C4-300MM-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164491-001LF | Amphenol Communications Solutions | Crimped lead of Minitek® 2.00mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 28. | |
10163353-P0030YYLF | Amphenol Communications Solutions | Crimped lead of Minitek 1.00mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 30. | |
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. |
Price & Stock for NMB15-30GM55-Z4-C4-300MM-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3864
|
Newark | Inductive Dc |Pepperl+Fuchs NMB15-30GM55-Z4-C4-300MM-V1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.4100 / $229.8200 | Buy Now |
DISTI #
2046-NMB15-30GM55-Z4-C4-300MM-V1-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$191.3000 | Buy Now |
DISTI #
70552860
|
RS | ProXimity Sensor, DC, 913767 | Pepperl+Fuchs Factory Automation NMB15-30GM55-Z4-C4-300MM-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.7600 / $193.2100 | RFQ |