NMAP40HV
Description: Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Multi-Turn, Horizontal Adjuster, Panel Mount

Overview of NMAP40HV by Voltronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NMAP40HV by Voltronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1674-NMAP40HV-ND
DigiKey CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $131.5398
$131.5398 Buy Now

CAD Models for NMAP40HV by Voltronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMAP40HV by Voltronics Corporation

NMAP40HV
Voltronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VOLTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PCB MOUNTABLE
Adjuster Orientation
HORIZONTAL
Capacitance-Max
40 pF
Capacitance-Min
1.5 pF
Capacitor Type
VARIABLE CAPACITOR
Manufacturer Series
NMA
Mounting Feature
PANEL MOUNT
Multi-turn
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Shape
FLAT
Want to compare parts?
  1. NMAP40HV
    Voltronics Corporation
    Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Multi-Turn, Horizontal Adjuster, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMAP40HV by Voltronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMAP40HV by Voltronics Corporation

  • Please alert me when NMAP40HV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMAP40HV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMAP40HV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMAP40HV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMAP40HV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMAP40HV by Voltronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: