NMAM10HV
Description: Variable Capacitor, 1000V, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Surface Mount

Overview of NMAM10HV by Voltronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NMAM10HV by Voltronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1674-NMAM10HV-ND
DigiKey CAP TRIMMER 1-10PF 1000V SMD Min Qty: 50 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $123.1332
$123.1332 Buy Now

CAD Models for NMAM10HV by Voltronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMAM10HV by Voltronics Corporation

NMAM10HV
Voltronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VOLTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Adjuster Orientation
VERTICAL
Capacitance-Max
10 pF
Capacitance-Min
1 pF
Capacitor Type
VARIABLE CAPACITOR
Manufacturer Series
NMA
Mounting Feature
SURFACE MOUNT
Multi-turn
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
YES
Terminal Shape
GULL WING
Want to compare parts?
  1. NMAM10HV
    Voltronics Corporation
    Variable Capacitor, 1000V, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Surface Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMAM10HV by Voltronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMAM10HV by Voltronics Corporation

Select Manufacturer
Which Manufacturer of NMAM10HV would you like to use for your alert(s)?
  • Please alert me when NMAM10HV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMAM10HV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMAM10HV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMAM10HV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMAM10HV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMAM10HV by Voltronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: