NMAJ25HV
Description: Variable Capacitor, 750V, 1pF Min, 23pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount

Overview of NMAJ25HV by Voltronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NMAJ25HV by Voltronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1608-1232-ND
DigiKey CAP TRIMMER 1-23PF 750V SMD Min Qty: 1 Lead time: 17 Weeks Container: Bulk 43
In Stock
  • 1 $170.3000
  • 10 $139.5300
  • 50 $127.5124
$127.5124 / $170.3000 Buy Now

CAD Models for NMAJ25HV by Voltronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMAJ25HV by Voltronics Corporation

NMAJ25HV
Voltronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VOLTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Adjuster Orientation
HORIZONTAL
Capacitance-Max
23 pF
Capacitance-Min
1 pF
Capacitor Type
VARIABLE CAPACITOR
JESD-609 Code
e3
Manufacturer Series
NMA
Mounting Feature
SURFACE MOUNT
Multi-turn
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Rated (DC) Voltage (URdc)
750 V
Surface Mount
YES
Terminal Finish
Bright Tin (Sn)
Terminal Shape
GULL WING
Want to compare parts?
  1. NMAJ25HV
    Voltronics Corporation
    Variable Capacitor, 750V, 1pF Min, 23pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount
    VS

Alternate Parts for NMAJ25HV

This table gives cross-reference parts and alternative options found for NMAJ25HV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAJ25HV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMAJ25HV Variable Capacitor, 750V, 1pF Min, 23pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount, Knowles Capacitors NMAJ25HV vs NMAJ25HV

Related Parts for NMAJ25HV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMAJ25HV by Voltronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMAJ25HV by Voltronics Corporation

  • Please alert me when NMAJ25HV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMAJ25HV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMAJ25HV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMAJ25HV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMAJ25HV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMAJ25HV by Voltronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: