Part Details for NMAJ10HV by Voltronics Corporation
Overview of NMAJ10HV by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMAJ10HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMAJ10HV-ND
|
DigiKey | CAP TRIMMER 1-10PF 1000V SMD Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.5338 | Buy Now |
Part Details for NMAJ10HV
NMAJ10HV CAD Models
NMAJ10HV Part Data Attributes
|
NMAJ10HV
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMAJ10HV
Voltronics Corporation
Variable Capacitor, 1000V, 1pF Min, 10pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Manufacturer Series | NMA | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for NMAJ10HV
This table gives cross-reference parts and alternative options found for NMAJ10HV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAJ10HV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMAJ10HV | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAJ10HV vs NMAJ10HV |