Part Details for NMAF10HVENL by Voltronics Corporation
Overview of NMAF10HVENL by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Smart Cities
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMAF10HVENL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMAF10HVENL-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.7922 | Buy Now |
Part Details for NMAF10HVENL
NMAF10HVENL CAD Models
NMAF10HVENL Part Data Attributes
|
NMAF10HVENL
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMAF10HVENL
Voltronics Corporation
Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Manufacturer Series | NMA_HV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |
Alternate Parts for NMAF10HVENL
This table gives cross-reference parts and alternative options found for NMAF10HVENL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAF10HVENL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMAT10HVNL | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Panel Mount, | Knowles Capacitors | NMAF10HVENL vs NMAT10HVNL |
NMAT25SDFS | Variable Capacitor, 750V, 1pF Min, 23pF Max, Panel Mount, | Knowles Capacitors | NMAF10HVENL vs NMAT25SDFS |
NMAF30E | Variable Capacitor, Poly Tetrafluoroethylene, 250V, 1.5pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMAF10HVENL vs NMAF30E |
NMAP25HVFS | Variable Capacitor, 750V, 1pF Min, 23pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMAF10HVENL vs NMAP25HVFS |
NMAJ55SDENL | Variable Capacitor, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAF10HVENL vs NMAJ55SDENL |
NMAP40HVNL | Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMAF10HVENL vs NMAP40HVNL |
NMAJ55SDFS | Variable Capacitor, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAF10HVENL vs NMAJ55SDFS |
NMAM15HVNL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMAF10HVENL vs NMAM15HVNL |
NMAJ15HVNL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAF10HVENL vs NMAJ15HVNL |
NMAM25HVFS | Variable Capacitor, 750V, 1pF Min, 23pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMAF10HVENL vs NMAM25HVFS |