Part Details for NMA4812DC by Murata Power Solutions
Results Overview of NMA4812DC by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMA4812DC Information
NMA4812DC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for NMA4812DC
NMA4812DC CAD Models
NMA4812DC Part Data Attributes
|
NMA4812DC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMA4812DC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, DIP-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT PACKAGE, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 43.2 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P14 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP6/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
Alternate Parts for NMA4812DC
This table gives cross-reference parts and alternative options found for NMA4812DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA4812DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MEA1D0505SC | Murata Power Solutions | $0.0489 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | NMA4812DC vs MEA1D0505SC |
HPR123C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | NMA4812DC vs HPR123C |
NMA1205SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | NMA4812DC vs NMA1205SC |
CUD1212 | Bel Power Solutions | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, | NMA4812DC vs CUD1212 |
NMA1212DC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | NMA4812DC vs NMA1212DC |
NMA2412SC | Murata Power Solutions | $5.3528 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 | NMA4812DC vs NMA2412SC |
MEA1D4805SC | Murata Power Solutions | $5.1491 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | NMA4812DC vs MEA1D4805SC |
MEA1D2415SC | Murata Power Solutions | $0.0778 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | NMA4812DC vs MEA1D2415SC |
NMA0512D | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14 | NMA4812DC vs NMA0512D |
NMA1205D | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | NMA4812DC vs NMA1205D |