Part Details for NMA0312S by Murata Power Solutions
Overview of NMA0312S by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMA0312S
NMA0312S CAD Models
NMA0312S Part Data Attributes
|
NMA0312S
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMA0312S
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSIP-T5 | |
Line Regulation-Max | 24% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |