Datasheets
NM93CS06LZEM8X by:

EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8

Part Details for NM93CS06LZEM8X by Fairchild Semiconductor Corporation

Overview of NM93CS06LZEM8X by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for NM93CS06LZEM8X

NM93CS06LZEM8X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NM93CS06LZEM8X Part Data Attributes

NM93CS06LZEM8X Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
NM93CS06LZEM8X Fairchild Semiconductor Corporation EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature DATA RETENTION=40 YEARS
Clock Frequency-Max (fCLK) 0.25 MHz
Data Retention Time-Min 40
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Memory Density 256 bit
Memory IC Type EEPROM
Memory Width 16
Number of Functions 1
Number of Terminals 8
Number of Words 16 words
Number of Words Code 16
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16X16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type MICROWIRE
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 15 ms

Alternate Parts for NM93CS06LZEM8X

This table gives cross-reference parts and alternative options found for NM93CS06LZEM8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93CS06LZEM8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NM93CS06LM8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06LM8X
NM93CS06M EEPROM, 16X16, Serial, CMOS, PDSO8, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06M
NM93CS06VM8X 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments NM93CS06LZEM8X vs NM93CS06VM8X
NM93CS06LZVM8X IC 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Programmable ROM National Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06LZVM8X
NM93CS06M8X 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments NM93CS06LZEM8X vs NM93CS06M8X
NM93CS06LVM8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06LVM8X
FM93CS06M8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs FM93CS06M8X
NM93CS06LM8X 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments NM93CS06LZEM8X vs NM93CS06LM8X
NM93CS06M8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06M8X
NM93CS06MX EEPROM, 16X16, Serial, CMOS, PDSO8, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06MX
Part Number Description Manufacturer Compare
NM93CS06M8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06M8X
FM93CS06M8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs FM93CS06M8X
NM93CS06M EEPROM, 16X16, Serial, CMOS, PDSO8, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06M
NM93CS06VM8X 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments NM93CS06LZEM8X vs NM93CS06VM8X
NM93CS06EM8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06EM8X
NM93CS06LM8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06LM8X
NM93CS06LZVM8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06LZVM8X
FM93CS06EM8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs FM93CS06EM8X
NM93CS06LZM8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06LZM8X
NM93CS06LVM8X EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93CS06LZEM8X vs NM93CS06LVM8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93CS06LZEM8X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93CS06LZEM8X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM93CS06LZEM8X would you like to use for your alert(s)?
  • Please alert me when NM93CS06LZEM8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93CS06LZEM8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93CS06LZEM8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93CS06LZEM8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93CS06LZEM8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93CS06LZEM8X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: