Part Details for NM93C86ACLM8 by Fairchild Semiconductor Corporation
Overview of NM93C86ACLM8 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NM93C86ACLM8
NM93C86ACLM8 CAD Models
NM93C86ACLM8 Part Data Attributes:
|
NM93C86ACLM8
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM93C86ACLM8
Fairchild Semiconductor Corporation
EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 40 YEARS DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
Data Retention Time-Min | 40 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 15 ms |
Alternate Parts for NM93C86ACLM8
This table gives cross-reference parts and alternative options found for NM93C86ACLM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C86ACLM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM93C86ALEM8X | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | NM93C86ACLM8 vs FM93C86ALEM8X |
FM93C86ACLM8X | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | NM93C86ACLM8 vs FM93C86ACLM8X |
NM93C86ALM8X | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | NM93C86ACLM8 vs NM93C86ALM8X |
FM93C86ATLM8 | EEPROM, 1KX16, Serial, CMOS, PDSO8, SO-8 | Fairchild Semiconductor Corporation | NM93C86ACLM8 vs FM93C86ATLM8 |
FM93C86ALZEM8 | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | NM93C86ACLM8 vs FM93C86ALZEM8 |
NM93C86ALZEM8X | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | NM93C86ACLM8 vs NM93C86ALZEM8X |
FM93C86ATLZEM8 | EEPROM, 1KX16, Serial, CMOS, PDSO8, SO-8 | Fairchild Semiconductor Corporation | NM93C86ACLM8 vs FM93C86ATLZEM8 |
NM93C86ALVM8X | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | NM93C86ACLM8 vs NM93C86ALVM8X |
FM93C86ATLZVM8 | EEPROM, 1KX16, Serial, CMOS, PDSO8, SO-8 | Fairchild Semiconductor Corporation | NM93C86ACLM8 vs FM93C86ATLZVM8 |
FM93C86ATLVM8 | EEPROM, 1KX16, Serial, CMOS, PDSO8, SO-8 | Fairchild Semiconductor Corporation | NM93C86ACLM8 vs FM93C86ATLVM8 |