Memory
NM93C46EM
Description: EEPROM, 64X16, Serial, CMOS, PDSO14, SO-14

Overview of NM93C46EM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NM93C46EM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM93C46EM by Fairchild Semiconductor Corporation

NM93C46EM
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SO-14
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-PDSO-G14
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
14
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. NM93C46EM
    Fairchild Semiconductor Corporation
    EEPROM, 64X16, Serial, CMOS, PDSO14, SO-14
    VS

Alternate Parts for NM93C46EM

This table gives cross-reference parts and alternative options found for NM93C46EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C46EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM93C46EMX EEPROM, 64X16, Serial, CMOS, PDSO14, SO-14 Fairchild Semiconductor Corporation NM93C46EM vs NM93C46EMX
NM93C46EM 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, SO-14 Texas Instruments NM93C46EM vs NM93C46EM
NM93C46WM EEPROM, 64X16, Serial, CMOS, PDSO14, SO-14 Fairchild Semiconductor Corporation NM93C46EM vs NM93C46WM
NM93C46WEMX EEPROM, 64X16, Serial, CMOS, PDSO14, SO-14 Fairchild Semiconductor Corporation NM93C46EM vs NM93C46WEMX
Part Number Description Manufacturer Compare
NMC95C12MM IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Programmable ROM National Semiconductor Corporation NM93C46EM vs NMC95C12MM
NM95C12EM IC 61 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Programmable ROM National Semiconductor Corporation NM93C46EM vs NM95C12EM
NMC93C46EM3 IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Programmable ROM Texas Instruments NM93C46EM vs NMC93C46EM3
NM93C46MM 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, SO-14 Texas Instruments NM93C46EM vs NM93C46MM
NMC95C12MMX 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments NM93C46EM vs NMC95C12MMX
NM95C12MM 61X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments NM93C46EM vs NM95C12MM
NMC93CS46MMX 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments NM93C46EM vs NMC93CS46MMX
NMC93C46EM3 IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Programmable ROM National Semiconductor Corporation NM93C46EM vs NMC93C46EM3
NMC93C46M3 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments NM93C46EM vs NMC93C46M3
NMC95C12EM IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Programmable ROM National Semiconductor Corporation NM93C46EM vs NMC95C12EM

Related Parts for NM93C46EM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93C46EM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93C46EM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM93C46EM would you like to use for your alert(s)?
  • Please alert me when NM93C46EM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93C46EM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93C46EM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93C46EM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93C46EM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93C46EM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: