Part Details for NM28C64T28 by National Semiconductor Corporation
Results Overview of NM28C64T28 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NM28C64T28 Information
NM28C64T28 by National Semiconductor Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NM28C64T28
NM28C64T28 CAD Models
NM28C64T28 Part Data Attributes
|
NM28C64T28
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM28C64T28
National Semiconductor Corporation
IC 8K X 8 EEPROM 5V, 120 ns, PDSO28, TSOP1-28, Programmable ROM
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for NM28C64T28
This table gives cross-reference parts and alternative options found for NM28C64T28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM28C64T28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28C64BT13A-12T | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | NM28C64T28 vs CAT28C64BT13A-12T |
CAT28C64BH13A-12T | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 | NM28C64T28 vs CAT28C64BH13A-12T |
CAT28C64BH13-12T | onsemi | Check for Price | 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 | NM28C64T28 vs CAT28C64BH13-12T |
CAT28C64BHT13I-12TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | NM28C64T28 vs CAT28C64BHT13I-12TE13 |
AT28C64-12TLT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | NM28C64T28 vs AT28C64-12TLT/R |
CAT28C64BH13-12TE7 | onsemi | Check for Price | 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, TSOP-28 | NM28C64T28 vs CAT28C64BH13-12TE7 |
AT28C64E-12TJT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | NM28C64T28 vs AT28C64E-12TJT/R |
CAT28C65BT13I-12TE7 | onsemi | Check for Price | 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, TSOP-28 | NM28C64T28 vs CAT28C65BT13I-12TE7 |
CAT28C65BT13-12TE13 | onsemi | Check for Price | 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, TSOP-28 | NM28C64T28 vs CAT28C65BT13-12TE13 |