NM27LV512L250
Description: IC 64K X 8 UVPROM, 250 ns, CQCC32, WINDOWED, LCC-32, Programmable ROM

Overview of NM27LV512L250 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NM27LV512L250 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM27LV512L250 by National Semiconductor Corporation

NM27LV512L250
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
WQCCN, LCC32,.45X.55
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.09 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. NM27LV512L250
    National Semiconductor Corporation
    IC 64K X 8 UVPROM, 250 ns, CQCC32, WINDOWED, LCC-32, Programmable ROM
    VS

Alternate Parts for NM27LV512L250

This table gives cross-reference parts and alternative options found for NM27LV512L250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27LV512L250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM27LV512LE250 IC 64K X 8 UVPROM, 250 ns, CQCC32, WINDOWED, LCC-32, Programmable ROM National Semiconductor Corporation NM27LV512L250 vs NM27LV512LE250
NM27LV512L250 64KX8 UVPROM, 250ns, CQCC32, WINDOWED, LCC-32 Texas Instruments NM27LV512L250 vs NM27LV512L250
Part Number Description Manufacturer Compare
AM27C512L-255LIB UVPROM, 64KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD NM27LV512L250 vs AM27C512L-255LIB
CY7C289-75QMB UVPROM, 64KX8, 75ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Cypress Semiconductor NM27LV512L250 vs CY7C289-75QMB
AM27F512-150LC Flash, 64KX8, 150ns, CQCC32, CERAMIC, LCC-32 AMD NM27LV512L250 vs AM27F512-150LC
X28C513EM-15T1 EEPROM, 64KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc NM27LV512L250 vs X28C513EM-15T1
AM28F512-205PC Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD NM27LV512L250 vs AM28F512-205PC
5962-9086910MYX EEPROM, 64KX8, 250ns, Parallel, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 Xicor Inc NM27LV512L250 vs 5962-9086910MYX
AM27C512L-95LIB UVPROM, 64KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD NM27LV512L250 vs AM27C512L-95LIB
AT27LV512R-30LC UVPROM, 64KX8, 270ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation NM27LV512L250 vs AT27LV512R-30LC
AM27F512-100LI Flash, 64KX8, 100ns, CQCC32, CERAMIC, LCC-32 AMD NM27LV512L250 vs AM27F512-100LI
LM47F512-300/B Flash, 64KX8, 300ns, CQCC32 LSI Corporation NM27LV512L250 vs LM47F512-300/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM27LV512L250 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM27LV512L250 by National Semiconductor Corporation

  • Please alert me when NM27LV512L250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NM27LV512L250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM27LV512L250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NM27LV512L250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM27LV512L250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM27LV512L250 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: