Memory
NM27LV010VE250
Description: OTP ROM, 128KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of NM27LV010VE250 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Healthcare

CAD Models for NM27LV010VE250 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM27LV010VE250 by Fairchild Semiconductor Corporation

NM27LV010VE250
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.995 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.455 mm
Want to compare parts?
  1. NM27LV010VE250
    Fairchild Semiconductor Corporation
    OTP ROM, 128KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for NM27LV010VE250

This table gives cross-reference parts and alternative options found for NM27LV010VE250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27LV010VE250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM27LV010VE250 IC 128K X 8 OTPROM, 250 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM National Semiconductor Corporation NM27LV010VE250 vs NM27LV010VE250
NM27LV010VE250 IC 128K X 8 OTPROM, 250 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM Texas Instruments NM27LV010VE250 vs NM27LV010VE250
Part Number Description Manufacturer Compare
NM27LV010VE250 IC 128K X 8 OTPROM, 250 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM National Semiconductor Corporation NM27LV010VE250 vs NM27LV010VE250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM27LV010VE250 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM27LV010VE250 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM27LV010VE250 would you like to use for your alert(s)?
  • Please alert me when NM27LV010VE250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM27LV010VE250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM27LV010VE250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM27LV010VE250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM27LV010VE250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM27LV010VE250 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: