Memory
NM27C512Q90
Description: UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERDIP-28

Overview of NM27C512Q90 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Price & Stock for NM27C512Q90 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 64K X 8 UVPROM, 90 ns, CDIP28 2
  • 1 $9.0000
  • 2 $6.0000
$6.0000 / $9.0000 Buy Now

CAD Models for NM27C512Q90 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM27C512Q90 by Fairchild Semiconductor Corporation

NM27C512Q90
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
WINDOWED, CERDIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
90 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.969 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. NM27C512Q90
    Fairchild Semiconductor Corporation
    UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERDIP-28
    VS

Alternate Parts for NM27C512Q90

This table gives cross-reference parts and alternative options found for NM27C512Q90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C512Q90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM27C512Q90 UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Rochester Electronics LLC NM27C512Q90 vs FM27C512Q90
AT27C512R-90DC UVPROM, 64KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation NM27C512Q90 vs AT27C512R-90DC
FM27C512Q90 UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Fairchild Semiconductor Corporation NM27C512Q90 vs FM27C512Q90
MX27C512DC-90 UVPROM, 64KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Macronix International Co Ltd NM27C512Q90 vs MX27C512DC-90
M27C512-90F1E 64KX8 UVPROM, 90ns, CDIP28, ROHS COMPLIANT, CERAMIC, DIP-28 STMicroelectronics NM27C512Q90 vs M27C512-90F1E
Part Number Description Manufacturer Compare
AM27C512L-90DC UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NM27C512Q90 vs AM27C512L-90DC
FM27C512Q90 UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Rochester Electronics LLC NM27C512Q90 vs FM27C512Q90
27C512A-90I/J 64K X 8 UVPROM, 90 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc NM27C512Q90 vs 27C512A-90I/J
AT27C512R-90DI UVPROM, 64KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation NM27C512Q90 vs AT27C512R-90DI
FM27C512Q90 UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Fairchild Semiconductor Corporation NM27C512Q90 vs FM27C512Q90
AM27C512L-95DC UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NM27C512Q90 vs AM27C512L-95DC
AM27C512-90DC UVPROM, 64KX8, 90ns, CMOS, CDIP28, CERAMIC, DIP-28 Spansion NM27C512Q90 vs AM27C512-90DC
MX27C512DC-90 UVPROM, 64KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Macronix International Co Ltd NM27C512Q90 vs MX27C512DC-90
M27C512-90F1E 64KX8 UVPROM, 90ns, CDIP28, ROHS COMPLIANT, CERAMIC, DIP-28 STMicroelectronics NM27C512Q90 vs M27C512-90F1E
AM27C512L-95DCB UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NM27C512Q90 vs AM27C512L-95DCB

Related Parts for NM27C512Q90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM27C512Q90 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM27C512Q90 by Fairchild Semiconductor Corporation

  • Please alert me when NM27C512Q90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM27C512Q90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM27C512Q90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM27C512Q90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM27C512Q90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM27C512Q90 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: