Part Details for NM27C128N100 by National Semiconductor Corporation
Overview of NM27C128N100 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NM27C128N100
NM27C128N100 CAD Models
NM27C128N100 Part Data Attributes:
|
NM27C128N100
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM27C128N100
National Semiconductor Corporation
IC 16K X 8 OTPROM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NM27C128N100
This table gives cross-reference parts and alternative options found for NM27C128N100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C128N100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27PC128NL4 | 16KX8 OTPROM, 250ns, PDIP28 | Texas Instruments | NM27C128N100 vs TMS27PC128NL4 |
TMS27PC128-2NL | 16KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | NM27C128N100 vs TMS27PC128-2NL |
AM27X128-55PI | OTP ROM, 16KX8, 55ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | NM27C128N100 vs AM27X128-55PI |
TMS27PC128-1NL | 16KX8 OTPROM, 150ns, PDIP28 | Texas Instruments | NM27C128N100 vs TMS27PC128-1NL |
CY7C251-45PC | OTP ROM, 16KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | NM27C128N100 vs CY7C251-45PC |
AM27C128-90PC | OTP ROM, 16KX8, 90ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | NM27C128N100 vs AM27C128-90PC |
NMC27C128BN20 | 16KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | NM27C128N100 vs NMC27C128BN20 |
NM27C128NE120 | OTP ROM, 16KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | NM27C128N100 vs NM27C128NE120 |
27C128-17I/P | 16K X 8 OTPROM, 170 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | NM27C128N100 vs 27C128-17I/P |
AM27X128-120PC | OTP ROM, 16KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | NM27C128N100 vs AM27X128-120PC |