Part Details for NM27C040N120 by Fairchild Semiconductor Corporation
Overview of NM27C040N120 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NM27C040N120
NM27C040N120 CAD Models
NM27C040N120 Part Data Attributes
|
NM27C040N120
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM27C040N120
Fairchild Semiconductor Corporation
OTP ROM, 512KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.912 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NM27C040N120
This table gives cross-reference parts and alternative options found for NM27C040N120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C040N120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C040-125PI | OTP ROM, 512KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | NM27C040N120 vs AM27C040-125PI |
NM27C040N200 | OTP ROM, 512KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | Fairchild Semiconductor Corporation | NM27C040N120 vs NM27C040N200 |
M5M27401AP-12 | OTP ROM, 512KX8, 120ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Mitsubishi Electric | NM27C040N120 vs M5M27401AP-12 |
TC544000AP-12 | IC 512K X 8 OTPROM, 120 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Programmable ROM | Toshiba America Electronic Components | NM27C040N120 vs TC544000AP-12 |
AM27C040-125PC | OTP ROM, 512KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | NM27C040N120 vs AM27C040-125PC |
AM27X040-125PC | OTP ROM, 512KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | NM27C040N120 vs AM27X040-125PC |
AM27X040-125PI | OTP ROM, 512KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | NM27C040N120 vs AM27X040-125PI |
AM27C040-120PC | OTP ROM, 512KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | NM27C040N120 vs AM27C040-120PC |
TC544000P-12 | IC 512K X 8 OTPROM, 120 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Programmable ROM | Toshiba America Electronic Components | NM27C040N120 vs TC544000P-12 |
FM27C040N120 | OTP ROM, 512KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | Fairchild Semiconductor Corporation | NM27C040N120 vs FM27C040N120 |