Part Details for NM27C010VE120 by Fairchild Semiconductor Corporation
Overview of NM27C010VE120 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for NM27C010VE120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OTP ROM, 128KX8, 120ns, CMOS, PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 270 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for NM27C010VE120
NM27C010VE120 CAD Models
NM27C010VE120 Part Data Attributes
|
NM27C010VE120
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM27C010VE120
Fairchild Semiconductor Corporation
OTP ROM, 128KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for NM27C010VE120
This table gives cross-reference parts and alternative options found for NM27C010VE120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C010VE120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C010VE120 | OTP ROM, 128KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | NM27C010VE120 vs NM27C010VE120 |
MX27C1000AQI-12 | OTP ROM, 128KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | NM27C010VE120 vs MX27C1000AQI-12 |
NM27C010VE120 | 128KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | NM27C010VE120 vs NM27C010VE120 |
AM27C010-125JI | OTP ROM, 128KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | NM27C010VE120 vs AM27C010-125JI |
M27C1001-12XC6 | 128KX8 OTPROM, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | NM27C010VE120 vs M27C1001-12XC6 |
MX27C1000QI-12 | OTP ROM, 128KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | NM27C010VE120 vs MX27C1000QI-12 |
M27C1001-12XC6TR | 128KX8 OTPROM, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | NM27C010VE120 vs M27C1001-12XC6TR |
TMS27PC010A-120FME | 128KX8 OTPROM, 120ns, PQCC32 | Texas Instruments | NM27C010VE120 vs TMS27PC010A-120FME |