Datasheets
NM25C041M8 by:

EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8

Part Details for NM25C041M8 by Fairchild Semiconductor Corporation

Overview of NM25C041M8 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Telecommunications

Price & Stock for NM25C041M8

Part # Distributor Description Stock Price Buy
Bristol Electronics   81
RFQ

Part Details for NM25C041M8

NM25C041M8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NM25C041M8 Part Data Attributes

NM25C041M8 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
NM25C041M8 Fairchild Semiconductor Corporation EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature DATA RETENTION > 40 YEARS
Clock Frequency-Max (fCLK) 2.1 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Standby Current-Max 0.00005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 10 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for NM25C041M8

This table gives cross-reference parts and alternative options found for NM25C041M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM25C041M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FM25C041UM8 EEPROM, 512X8, Serial, CMOS, PDSO8, SO-8 Rochester Electronics LLC NM25C041M8 vs FM25C041UM8
Part Number Description Manufacturer Compare
FM25C041UM8X EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation NM25C041M8 vs FM25C041UM8X
FM25C041UM8 EEPROM, 512X8, Serial, CMOS, PDSO8, SO-8 Rochester Electronics LLC NM25C041M8 vs FM25C041UM8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM25C041M8 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM25C041M8 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM25C041M8 would you like to use for your alert(s)?
  • Please alert me when NM25C041M8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM25C041M8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM25C041M8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM25C041M8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM25C041M8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM25C041M8 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: