There are no models available for this part yet.
Overview of NM20-125-10-90W by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3366-BL | Coilcraft Inc | SMPS Transformer, 90W, ROHS COMPLIANT | |
DC2788A | Analog Devices | Int Log Dimming 90W LED driver | |
ISL6726EVAL2Z | Renesas Electronics Corporation | 24V to 12V 90W Active Clamp Forward DC/DC Converter Evaluation Board |
Price & Stock for NM20-125-10-90W by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72634975
|
RS | DISTRIBUTION BLOCK FOR COMPRESSED AIR, ALUM, 10x 3/8x1/8 90DEG1.5 | Norgren NM20-125-10-90W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2500 | RFQ |