Part Details for NM1LE-250S/4300B 250A 200.300.500MA G 710301100004960 by CHINT
Overview of NM1LE-250S/4300B 250A 200.300.500MA G 710301100004960 by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN | |
RAA2142504GSP#HA0 | Renesas Electronics Corporation | 20V, 500mA Linear Regulator | |
RAA2142504GNP#HC0 | Renesas Electronics Corporation | 20V, 500mA Linear Regulator |
Price & Stock for NM1LE-250S/4300B 250A 200.300.500MA G 710301100004960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | NM1LE-250S/4300B 250A 200.300.500mA G 710301100004960 | 15 |
|
$102.2484 | Buy Now |