There are no models available for this part yet.
Overview of NM1LE-250S/4300A 200A 50.100.200MA G 710301100005000 by CHINT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP151ACBZ-2.75-R7 | Analog Devices | 200mA LDO 2.75Vout | |
ADP151ACBZ-1.1-R7 | Analog Devices | 200mA LDO 1.1Vout | |
ADP7182AUJZ-1.8-R7 | Analog Devices | -30V, 200mA, low noise, Linear |
Price & Stock for NM1LE-250S/4300A 200A 50.100.200MA G 710301100005000 by CHINT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | NM1LE-250S/4300A 200A 50.100.200mA G 710301100005000 | 149 |
|
$97.2704 | Buy Now |