Part Details for NM1410020000G by Anytek Technology Corporation Ltd
Results Overview of NM1410020000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NM1410020000G Information
NM1410020000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for NM1410020000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NM1410020000G-ND
|
DigiKey | TERM BLOCK 14POS 45DEG 3.5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8192 | Buy Now |
DISTI #
72315101
|
RS | NM-3.5-14P, Screwless Rohs , Black body, THT Type,/ MARK,45D | Amphenol - Anytek NM1410020000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 | RFQ |
DISTI #
ANYNM1410020000G
|
Heilind Electronics | NM-3.5-14P SCREWLESS ROHS B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $7.6300 | Buy Now |
DISTI #
ANYNM1410020000G
|
Interstate Connecting Components | NM-3.5-14P SCREWLESS ROHS B | 0 |
|
Buy Now |