Part Details for NM12-6A1-10M-BL by Tripp Lite
Overview of NM12-6A1-10M-BL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM12-6A1-10M-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8920
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite NM12-6A1-10M-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.9300 / $134.9700 | Buy Now |
DISTI #
95-NM12-6A1-10M-BL-ND
|
DigiKey | CBL CIRC 8POS MALE TO MALE 32.8' Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$85.6375 / $98.6500 | Buy Now |
DISTI #
545-NM12-6A1-10M-BL
|
Mouser Electronics | Fiber Optic Cable Assemblies 10M M12XCDE C6A FUTP M/M CBL | 0 |
|
$94.3600 / $110.6200 | Order Now |
DISTI #
74615212
|
RS | M12 X-Code Cat6a 10G F/UTP CMR-LP Ethernet Cable(M/M), IP68, PoE, Blue, 10m | Tripp Lite NM12-6A1-10M-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$131.8500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$88.8000 / $112.6000 | Buy Now | |
|
Neutron USA | ETH CBL SHIELD M12 XCODE 10M | 30 |
|
$124.9900 | Buy Now |