Part Details for NM1010010000G by Anytek Technology Corporation Ltd
Overview of NM1010010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM1010010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8312
|
Newark | Barrier Strip Terminal Block |Amphenol Anytek NM1010010000G Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 / $6.5200 | Buy Now |
DISTI #
NM1010010000G-ND
|
DigiKey | TERM BLK 10P SIDE ENT 3.5MM PCB Min Qty: 2200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9472 | Buy Now |
DISTI #
72315088
|
RS | NM-3.5-10P, Screwless Rohs , Black body, THT Type,/ MARK 180D | Amphenol - Anytek NM1010010000G RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 | RFQ |
DISTI #
ANYNM1010010000G
|
Heilind Electronics | NM-3.5-10P SCREWLESS ROHS B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$1.9400 / $3.2100 | Buy Now |
DISTI #
ANYNM1010010000G
|
Interstate Connecting Components | NM-3.5-10P SCREWLESS ROHS B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$1.9400 / $3.2100 | Buy Now |