Part Details for NM1 by Panduit Corp
Overview of NM1 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M7566
|
Newark | Horizontal Dual Sided Cable Manager, 1U, Cable Organizer Type:Horizontal Cable Manager, For Use With:19" Racks Or Cabinets, Product Range:Netmanager Hc Series Rohs Compliant: Yes |Panduit NM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.4300 / $135.5800 | Buy Now |
DISTI #
298-12784-ND
|
DigiKey | THE PANDUIT NETMANAGER HIGH CA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$107.7377 / $121.6400 | Buy Now |
DISTI #
NM1
|
Avnet Americas | Cable Accessories Horizontal Cable Manager High Capacity Front And Rear - Bulk (Alt: NM1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$110.1100 | Buy Now |
DISTI #
644-NM1
|
Mouser Electronics | Wire Ducting & Raceways HORZ CBL MGR 1RU HIGH CAP FRT/REAR RoHS: Compliant | 0 |
|
$111.2100 / $121.6400 | Order Now |
DISTI #
73743451
|
RS | NetManager HC Horizontal Dual Sided Manager, 1RU, Black | Panduit NM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$113.9200 / $132.4600 | RFQ |
DISTI #
PANNM1
|
Heilind Electronics | Horizontal Cable Manager High Capacity F | Americas - 0 in Stock |
|
$105.8769 / $137.6400 | Buy Now |
|
Onlinecomponents.com | The Panduit® NetManager® High Capacity Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Large front finger openings easily accommodate Category 6 and 10G cables, reducing installation time and maintenance costs. Hinged front and rear covers, ABS Plastic, 1RU, 7.3in x 8.2in x 83.9in (184mm x 207mm x 2131mm), Black, 1pc. RoHS: Compliant |
6 In Stock |
|
$123.4500 / $140.2900 | Buy Now |
DISTI #
65064079
|
Verical | Box, Enclosure and Rack Accessories, 19inch High Capacity Manager, Front and Rear RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 5 |
|
$147.1395 / $172.9840 | Buy Now |
DISTI #
NM1
|
TTI | Wire Ducting & Raceways HORZ CBL MGR 1RU HIGH CAP FRT/REAR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$110.1100 / $124.0000 | Buy Now |
DISTI #
000000000002498643
|
Sager | Wire Ducting & Raceways HORZ CBL MGR 1RU HIGH CAP FRT/REAR Min Qty: 1 | 0 |
|
$92.3200 / $116.4600 | Buy Now |