Part Details for NM-26-R26 by Essentra Components
Overview of NM-26-R26 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM-26-R26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4209
|
Newark | Cable Clamp, 1.625", Nylon, Grn, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:1.625", Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Green, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components NM-26-R26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$6.5000 / $7.0300 | Buy Now |
DISTI #
RP797-ND
|
DigiKey | CBL CLAMP P-TYPE GREEN FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
546 In Stock |
|
$3.8213 / $6.9000 | Buy Now |
DISTI #
144-NM-26-R26
|
Mouser Electronics | Cable Mounting & Accessories MS25281-R26, Loop Clamp ,Green,1-5/8 in Hold, Clamp w/Eyelet,Green RoHS: Compliant | 0 |
|
$5.5900 / $6.8900 | Order Now |
DISTI #
70905269
|
RS | Cable Clamp, Screw Mount, MS25281-R26,1.625" Hold Dia, Metal Eyelet | Essentra Components NM-26-R26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 53 |
|
$6.2100 / $6.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.2200 | Buy Now |
|
Bisco Industries | 47 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Clamps - Screw Mount, MS25281 - MS25281-R26 - Maximum Compatible Cable Diameter - 41.3 mm (1.625 in) - Anodized Aluminum - Type - 1 RoHS: Compliant | 0 |
|
$3.8100 / $9.1700 | Buy Now |
DISTI #
NM-26-R26
|
TME | Fixing clamp, ØBundle : 43.1mm, Ømount.hole: 5.2mm, W: 14mm Min Qty: 1000 | 1000 |
|
$1.2800 | Buy Now |
DISTI #
RICNM-26-R26
|
DB Roberts | MS25281-R26 Loop Clamp Green1-5/8 in Hold Clamp w/Eyelet Green | 0 |
|
RFQ |