Part Details for NM-222-021-261-00AC by AirBorn Inc
Overview of NM-222-021-261-00AC by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM-222-021-261-00AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NM2222126100AC
|
Mouser Electronics | Rectangular MIL Spec Connectors Nanominiature Series .025 | 0 |
|
$381.2700 / $403.4900 | Order Now |
DISTI #
ABNNM-222-021-261-00AC
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$169.5190 / $435.5844 | Buy Now |
Part Details for NM-222-021-261-00AC
NM-222-021-261-00AC CAD Models
NM-222-021-261-00AC Part Data Attributes:
|
NM-222-021-261-00AC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-222-021-261-00AC
AirBorn Inc
D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for NM-222-021-261-00AC
This table gives cross-reference parts and alternative options found for NM-222-021-261-00AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM-222-021-261-00AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-002-21SA1-0A1-18J | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NM-222-021-261-00AC vs 890-002-21SA1-0A1-18J |
CMN2-21S-JBH101 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NM-222-021-261-00AC vs CMN2-21S-JBH101 |
891-002-21SS-0A7-18 | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NM-222-021-261-00AC vs 891-002-21SS-0A7-18 |
CMN2-21S-TGH304 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NM-222-021-261-00AC vs CMN2-21S-TGH304 |
890-001-21ST-0B1-18J | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Plug, | Glenair Inc | NM-222-021-261-00AC vs 890-001-21ST-0B1-18J |
CMN1-21S-0AT203 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NM-222-021-261-00AC vs CMN1-21S-0AT203 |
891-002-21ST-2B7-18 | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NM-222-021-261-00AC vs 891-002-21ST-2B7-18 |
891-001-21SA2-0A1-18J | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NM-222-021-261-00AC vs 891-001-21SA2-0A1-18J |
890-001-21SS-2B7-18T | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Plug, | Glenair Inc | NM-222-021-261-00AC vs 890-001-21SS-2B7-18T |
CMN2-21S-0GH004 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NM-222-021-261-00AC vs CMN2-21S-0GH004 |