Part Details for NM-16-BR by Sealcon USA
Overview of NM-16-BR by Sealcon USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM-16-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-NM-16-BR-ND
|
DigiKey | LOCKING NUT NICKEL M16X1.5 Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1832 In Stock |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | Nickel Plated Brass Locking Nut M16 X 1.5 RoHS: Compliant |
1200 In Stock 19936 Factory Stock |
|
$0.3520 / $0.5327 | Buy Now |
DISTI #
69881239
|
Verical | Cable Accessories Locking Nut Brass Nickel Min Qty: 100 Package Multiple: 100 Date Code: 2331 | Americas - 1200 |
|
$0.4934 / $0.6925 | Buy Now |
|
Master Electronics | Nickel Plated Brass Locking Nut M16 X 1.5 RoHS: Compliant |
1200 In Stock 19936 Factory Stock |
|
$0.3520 / $0.5327 | Buy Now |