Part Details for NLX3G16FMUTCG by onsemi
Results Overview of NLX3G16FMUTCG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLX3G16FMUTCG Information
NLX3G16FMUTCG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for NLX3G16FMUTCG
NLX3G16FMUTCG CAD Models
NLX3G16FMUTCG Part Data Attributes
|
NLX3G16FMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLX3G16FMUTCG
onsemi
Triple Buffer, UDFN8 1.45x1 0.35P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,14 | |
Pin Count | 8 | |
Manufacturer Package Code | 517BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 3G | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for NLX3G16FMUTCG
This table gives cross-reference parts and alternative options found for NLX3G16FMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLX3G16FMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7WZ07FU | Toshiba America Electronic Components | Check for Price | Buffer | NLX3G16FMUTCG vs TC7WZ07FU |
TC7WZ07FK,LJ(CT | Toshiba America Electronic Components | $0.1573 | Buffer | NLX3G16FMUTCG vs TC7WZ07FK,LJ(CT |
TC7WZ34FU,LJ(CT | Toshiba America Electronic Components | $0.1388 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | NLX3G16FMUTCG vs TC7WZ34FU,LJ(CT |
NLV37WZ16USG | onsemi | Check for Price | Triple Buffer, US8, 3000-REEL, Automotive Qualified | NLX3G16FMUTCG vs NLV37WZ16USG |
NL37WZ16US | onsemi | Check for Price | 37WZ SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, US-8 | NLX3G16FMUTCG vs NL37WZ16US |
NLX3G16DMUTCG | onsemi | Check for Price | Triple Buffer, UDFN8 1.95x1 0.5, 3000-REEL | NLX3G16FMUTCG vs NLX3G16DMUTCG |
KIC7WZ34FK | KEC | Check for Price | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, US-8 | NLX3G16FMUTCG vs KIC7WZ34FK |
SN74LVC3G17DCTRG4 | Texas Instruments | Check for Price | 3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-SSOP -40 to 125 | NLX3G16FMUTCG vs SN74LVC3G17DCTRG4 |