Part Details for NLX2G86MUTCG by onsemi
Results Overview of NLX2G86MUTCG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLX2G86MUTCG Information
NLX2G86MUTCG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NLX2G86MUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4296
|
Newark | Dual 2 Input Exclusive Or/Reel |Onsemi NLX2G86MUTCG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1510 | Buy Now |
DISTI #
NLX2G86MUTCG
|
Avnet Americas | XOR Gate 2-Element 2-IN CMOS 8-Pin UQFN T/R - Tape and Reel (Alt: NLX2G86MUTCG) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
32301 Partner Stock |
|
$0.0984 / $0.1080 | Buy Now |
|
Rochester Electronics | NLX2G86 - XOR Gate, 2G Series, 2-Func, 2-Input, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 3377 |
|
$0.1060 / $0.1247 | Buy Now |
|
Flip Electronics | Stock, ship today | 32301 |
|
RFQ |
Part Details for NLX2G86MUTCG
NLX2G86MUTCG CAD Models
NLX2G86MUTCG Part Data Attributes
|
NLX2G86MUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLX2G86MUTCG
onsemi
Dual 2-Input Exclusive OR Gate, UQFN8 1.6x1.6, 0.5P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN8 1.6x1.6, 0.5P | |
Package Description | UQFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 523AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 2G | |
JESD-30 Code | S-XQCC-N8 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NLX2G86MUTCG
This table gives cross-reference parts and alternative options found for NLX2G86MUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLX2G86MUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NL27WZ86USG | onsemi | $0.1549 | Dual 2-Input Exclusive OR Gate, US8, 3000-REEL | NLX2G86MUTCG vs NL27WZ86USG |
NL27WZ86MQ1TCG | onsemi | Check for Price | Dual 2-Input Exclusive OR Gate, UQFN-8, 3000-REEL | NLX2G86MUTCG vs NL27WZ86MQ1TCG |
NC7WZ86K8X | onsemi | $0.1611 | TinyLogic UHS Dual 2-Input Exclusive-OR Gate, US8, 3000-REEL | NLX2G86MUTCG vs NC7WZ86K8X |
74LVC2G86DC-Q100H | Nexperia | Check for Price | 74LVC2G86-Q100 - Dual 2-input EXCLUSIVE-OR gate@en-us SSOP 8-Pin | NLX2G86MUTCG vs 74LVC2G86DC-Q100H |