Part Details for NLX2G04CMUTCG by onsemi
Overview of NLX2G04CMUTCG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLX2G04CMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0450
|
Newark | Inverter, 1 I/P, -55 To 125Deg C |Onsemi NLX2G04CMUTCG Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 / $0.5000 | Buy Now |
DISTI #
NLX2G04CMUTCG
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin UDFN T/R - Tape and Reel (Alt: NLX2G04CMUTCG) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Rochester Electronics | NLX2G04 - Dual Inverter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 87000 |
|
$0.2594 / $0.3052 | Buy Now |
DISTI #
NLX2G04CMUTCG
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin UDFN T/R - Tape and Reel (Alt: NLX2G04CMUTCG) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
4189272
|
Farnell | INVERTER, 1 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 87000 |
|
$0.2761 | Buy Now |
|
Flip Electronics | Stock, ship today | 42000 |
|
$0.1800 | RFQ |
Part Details for NLX2G04CMUTCG
NLX2G04CMUTCG CAD Models
NLX2G04CMUTCG Part Data Attributes:
|
NLX2G04CMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLX2G04CMUTCG
onsemi
Dual Inverter, UDFN6 1x1 0.35P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6 1x1 0.35P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517BX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 2G | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.4 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLX2G04CMUTCG
This table gives cross-reference parts and alternative options found for NLX2G04CMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLX2G04CMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLU2G04CMX1TCG | Dual Inverter, ULLGA6 1.0x1.0, 0.35P, 3000-REEL | onsemi | NLX2G04CMUTCG vs NLU2G04CMX1TCG |
NLX2G04AMX1TCG | 2G SERIES, DUAL 1-INPUT INVERT GATE, DSO6, 1.45 X 1.00 MM, 0.50 PITCH, LEAD FREE, ULLGA-6 | onsemi | NLX2G04CMUTCG vs NLX2G04AMX1TCG |