Part Details for NLX1G99DMUTCG by onsemi
Overview of NLX1G99DMUTCG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLX1G99DMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLX1G99DMUTCG
|
Avnet Americas | Multi-Function Gate 1-Element 4-IN CMOS 8-Pin UDFN T/R - Tape and Reel (Alt: NLX1G99DMUTCG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 93000 Partner Stock |
|
$0.1524 / $0.1632 | Buy Now |
DISTI #
86006865
|
Verical | Multi Function Gate 1-Element 4-IN CMOS 8-Pin UDFN T/R RoHS: Compliant Min Qty: 1820 Package Multiple: 1 Date Code: 1601 | Americas - 1394000 |
|
$0.2061 | Buy Now |
DISTI #
86004884
|
Verical | Multi Function Gate 1-Element 4-IN CMOS 8-Pin UDFN T/R RoHS: Compliant Min Qty: 1820 Package Multiple: 1 Date Code: 1301 | Americas - 12000 |
|
$0.2061 | Buy Now |
DISTI #
86003107
|
Verical | Multi Function Gate 1-Element 4-IN CMOS 8-Pin UDFN T/R RoHS: Compliant Min Qty: 1820 Package Multiple: 1 Date Code: 1501 | Americas - 8839 |
|
$0.2061 | Buy Now |
|
Rochester Electronics | NLX1G99 - CONFIGURABLE MULTIFUNCTION GATE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1342839 |
|
$0.1649 / $0.1940 | Buy Now |
|
Flip Electronics | Stock, ship today | 93000 |
|
RFQ |
Part Details for NLX1G99DMUTCG
NLX1G99DMUTCG CAD Models
NLX1G99DMUTCG Part Data Attributes
|
NLX1G99DMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLX1G99DMUTCG
onsemi
Selectable Function Logic, UDFN8 1.95x1 0.5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8 1.95x1 0.5 | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517CA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 1G | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.95 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLX1G99DMUTCG
This table gives cross-reference parts and alternative options found for NLX1G99DMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLX1G99DMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLX1G99BMX1TCG | onsemi | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO8, 1.60 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-8 | NLX1G99DMUTCG vs NLX1G99BMX1TCG |