There are no models available for this part yet.
Overview of NLX1G58AMX1TCG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NLX1G58AMX1TCG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK0429
|
Newark | Nlx1G58Amx1Tcg, Motor Driver Ic |Onsemi NLX1G58AMX1TCG RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now | |
DISTI #
NLX1G58AMX1TCG
|
Avnet Americas | - Tape and Reel (Alt: NLX1G58AMX1TCG) RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 321000 Partner Stock |
|
$0.0677 / $0.0808 | Buy Now | |
Rochester Electronics | NLX1G58 - CONFIGURABLE MULTIFUNCTION GATE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 321000 |
|
$0.0677 / $0.0796 | Buy Now |
CAD Models for NLX1G58AMX1TCG by onsemi
Part Data Attributes for NLX1G58AMX1TCG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
LGA
|
Package Description
|
1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
613AF
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
1G
|
JESD-30 Code
|
R-XDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.45 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
LOGIC CIRCUIT
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
6.3 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
YES
|
Seated Height-Max
|
0.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
2.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
1 mm
|
Alternate Parts for NLX1G58AMX1TCG
This table gives cross-reference parts and alternative options found for NLX1G58AMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLX1G58AMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLX1G58BMX1TCG | SPECIALTY LOGIC CIRCUIT, DSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 | Rochester Electronics LLC | NLX1G58AMX1TCG vs NLX1G58BMX1TCG |
NLX1G58AMX1TCG | SPECIALTY LOGIC CIRCUIT, DSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | Rochester Electronics LLC | NLX1G58AMX1TCG vs NLX1G58AMX1TCG |
NLX1G58CMUTCG | Flexible Choice Logic (9 Configurable Functions), Inverting, 3000-REEL | onsemi | NLX1G58AMX1TCG vs NLX1G58CMUTCG |
Related Parts for NLX1G58AMX1TCG
-
NLX1G58CMX1TCGOther Logic ICs
-
NLV14001UBDR2GGates
-
NLSX3012MUTAGBus Driver/Transceivers
-
NCP1011ST100T3Switching Regulator or Controllers
-
NMD050515DCOther Analog ICs
-
NJM7812FALinear Regulator ICs
-
NJU7072MOperational Amplifiers
-
NLX2G66DMUTCGMultiplexers or Switches
-
NJU7312AM-TE1Other Consumer ICs