Part Details for NLX1G57CMX1TCG by onsemi
Results Overview of NLX1G57CMX1TCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLX1G57CMX1TCG Information
NLX1G57CMX1TCG by onsemi is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NLX1G57CMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125952
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 6-Pin ULLGA T/R Min Qty: 3619 Package Multiple: 1 Date Code: 1101 | Americas - 107938 |
|
$0.1036 | Buy Now |
DISTI #
86134596
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 6-Pin ULLGA T/R Min Qty: 3619 Package Multiple: 1 | Americas - 93000 |
|
$0.1036 | Buy Now |
|
Rochester Electronics | CONFIGURABLE MULTIFUNCTION GATE RoHS: Compliant Status: Obsolete Min Qty: 1 | 200938 |
|
$0.0829 / $0.0975 | Buy Now |
Part Details for NLX1G57CMX1TCG
NLX1G57CMX1TCG CAD Models
NLX1G57CMX1TCG Part Data Attributes
|
NLX1G57CMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLX1G57CMX1TCG
onsemi
SPECIALTY LOGIC CIRCUIT, DSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LGA | |
Package Description | 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 1G | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |