Part Details for NLX1G332CMUTCG by onsemi
Overview of NLX1G332CMUTCG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for NLX1G332CMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0424
|
Newark | Or Gate, 3 I/P, -55 To 125Deg C |Onsemi NLX1G332CMUTCG Min Qty: 2950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.1230 | Buy Now |
DISTI #
2156-NLX1G332CMUTCG-488-ND
|
DigiKey | IC GATE OR 3-INP Min Qty: 2449 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | 3-Input OR Gate RoHS: Compliant pbFree: No Status: Obsolete Min Qty: 1 | 96000 |
|
$0.1051 / $0.1237 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0850 | RFQ |
Part Details for NLX1G332CMUTCG
NLX1G332CMUTCG CAD Models
NLX1G332CMUTCG Part Data Attributes
|
NLX1G332CMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLX1G332CMUTCG
onsemi
3-Input OR Gate, UDFN6 1x1 0.35P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6 1x1 0.35P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517BX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 1G | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLX1G332CMUTCG
This table gives cross-reference parts and alternative options found for NLX1G332CMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLX1G332CMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLX1G332BMX1TCG | 1G SERIES, 3-INPUT OR GATE, PDSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NLX1G332CMUTCG vs NLX1G332BMX1TCG |
NLX1G332CMX1TCG | 3-Input OR Gate, ULLGA6 1.0x1.0, 0.35P, 3000-REEL | onsemi | NLX1G332CMUTCG vs NLX1G332CMX1TCG |