Part Details for NLW75-25 by Cornell Dubilier Electronics Inc
Overview of NLW75-25 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLW75-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7198
|
Newark | Aluminum Electrolytic Capacitor 75Uf, 25V, 20%, Axial, Capacitance:75Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:-, Esr:3.6Ohm Rohs Compliant: Yes |Cornell Dubilier NLW75-25 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 75uF 25V -10% to 75% (10.16 X 22.35mm) Axial 3.6 Ohm 175mA 1000h 105°C RoHS: Compliant |
18 Partner Stock |
|
$5.5800 / $12.3800 | Buy Now |
DISTI #
16970345
|
Verical | Cap Aluminum Lytic 75uF 25V -10% to 75% (10.16 X 22.35mm) Axial 3.6 Ohm 175mA 1000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 18 |
|
$6.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2615 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 2092 |
|
$3.1500 / $9.0000 | Buy Now | |
DISTI #
C1S154100321779
|
Chip1Stop | Cap Aluminum Lytic 75uF 25V -10% to 75% (10.16 X 22.35mm) Axial 3.6 Ohm 175mA 1000h 105C RoHS: Compliant | 18 |
|
$8.3100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 75uF 25V -10% to 75% (10.16 X 22.35mm) Axial 3.6 Ohm 175mA 1000h 105°C RoHS: Compliant |
18 Partner Stock |
|
$5.5800 / $12.3800 | Buy Now |
Part Details for NLW75-25
NLW75-25 CAD Models
NLW75-25 Part Data Attributes
|
NLW75-25
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NLW75-25
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 75uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 75 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0107 mA | |
Length | 22.352 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 78.75 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |