Part Details for NLW50-25 by Cornell Dubilier Electronics Inc
Overview of NLW50-25 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLW50-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1765
|
Newark | Aluminum Electrolytic Capacitor 50Uf, 25V, 20%, Axial, Capacitance:50Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:-, Esr:5.3Ohm Rohs Compliant: Yes |Cornell Dubilier NLW50-25 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 50uF 25V -10% to 75% (8.64 X 20.57mm) Axial 5.3 Ohm 115mA 1000h 105°C RoHS: Compliant |
275 In Stock |
|
$5.2800 / $11.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 6 |
|
$6.0000 / $12.0000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 50uF 25V -10% to 75% (8.64 X 20.57mm) Axial 5.3 Ohm 115mA 1000h 105°C RoHS: Compliant |
275 In Stock |
|
$5.2800 / $11.7200 | Buy Now |
Part Details for NLW50-25
NLW50-25 CAD Models
NLW50-25 Part Data Attributes
|
NLW50-25
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NLW50-25
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 50 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.636 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0091 mA | |
Length | 20.574 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 51.75 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |