Part Details for NLW30-50 by Cornell Dubilier Electronics Inc
Overview of NLW30-50 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLW30-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H4853
|
Newark | Aluminum Electrolytic Capacitor 30Uf, 50V, 20%, Axial, Capacitance:30Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:-, Esr:6.6Ohm Rohs Compliant: Yes |Cornell Dubilier NLW30-50 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NLW30-50-ND
|
DigiKey | CAP ALUM 30UF 50V AXIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
683 In Stock |
|
$5.8726 / $11.9400 | Buy Now |
|
Bristol Electronics | 751 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 575 |
|
$3.4440 / $8.4000 | Buy Now |
|
Quest Components | 460 |
|
$4.5000 / $11.2500 | Buy Now | |
DISTI #
NLW30-50
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 775 In Stock |
|
$8.0200 | Buy Now |
Part Details for NLW30-50
NLW30-50 CAD Models
NLW30-50 Part Data Attributes
|
NLW30-50
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NLW30-50
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 30uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 30 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0097 mA | |
Length | 19.304 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 51.75 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |