Part Details for NLW25-25 by Cornell Dubilier Electronics Inc
Overview of NLW25-25 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLW25-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1763
|
Newark | Aluminum Electrolytic Capacitor 25Uf, 25V, +75, -10%, Axial, Capacitance:25Μf, Voltage(Dc):25V, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Cornell Dubilier NLW25-25 RoHS: Compliant Min Qty: 575 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
338-3580-ND
|
DigiKey | CAP ALUM 25UF 25V AXIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
636 In Stock |
|
$5.2415 / $10.8200 | Buy Now |
DISTI #
V79:2366_17783764
|
Arrow Electronics | Cap Aluminum Lytic 25uF 25V -10% to 75% (8.128 X 17.526mm) Axial 10.6 Ohm 82mA 1000h 105°C RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1132 | Americas - 37 |
|
$2.9770 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 25uF 25V -10% to 75% (8.128 X 17.526mm) Axial 10.6 Ohm 82mA 1000h 105°C RoHS: Compliant |
41 In Stock |
|
$4.7800 / $10.6400 | Buy Now |
DISTI #
62400240
|
Verical | Cap Aluminum Lytic 25uF 25V -10% to 75% (8.128 X 17.526mm) Axial 10.6 Ohm 82mA 1000h 105°C RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1504 | Americas - 40 |
|
$13.0260 / $13.8320 | Buy Now |
DISTI #
26114122
|
Verical | Cap Aluminum Lytic 25uF 25V -10% to 75% (8.128 X 17.526mm) Axial 10.6 Ohm 82mA 1000h 105°C RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1132 | Americas - 37 |
|
$2.9770 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 53 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 25uf, 25V, 75±% | 42 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 25uf, 25V, 75±% | 20 |
|
$5.1782 / $7.7673 | Buy Now |
DISTI #
C1S154100074312
|
Chip1Stop | Cap Aluminum Lytic 25uF 25V -10% to 75% (8.128 X 17.526mm) Axial 10.6 Ohm 82mA 1000h 105C RoHS: Compliant pbFree: No | 37 |
|
$3.1600 | Buy Now |
Part Details for NLW25-25
NLW25-25 CAD Models
NLW25-25 Part Data Attributes
|
NLW25-25
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NLW25-25
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 25 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.128 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.007 mA | |
Length | 17.526 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 36.9 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |