Part Details for NLVVHCT50ADTR2G by onsemi
Results Overview of NLVVHCT50ADTR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLVVHCT50ADTR2G Information
NLVVHCT50ADTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NLVVHCT50ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0527
|
Newark | Non-Inverting Buffer/Reel |Onsemi NLVVHCT50ADTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2590 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 181 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | BUFFER, AHCT/VHCT/VT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 147 |
|
$0.2800 / $0.4200 | Buy Now |
|
Quest Components | BUFFER, AHCT/VHCT/VT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 144 |
|
$0.3750 / $0.7500 | Buy Now |
|
Rochester Electronics | 74VHCT50A - Buffer, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 406 |
|
$0.1777 / $0.2090 | Buy Now |
Part Details for NLVVHCT50ADTR2G
NLVVHCT50ADTR2G CAD Models
NLVVHCT50ADTR2G Part Data Attributes
|
NLVVHCT50ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHCT50ADTR2G
onsemi
Non-inverting Buffer / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, 2500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 11.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NLVVHCT50ADTR2G
This table gives cross-reference parts and alternative options found for NLVVHCT50ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHCT50ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U74AHC07L-S14-T | Unisonic Technologies Co Ltd | Check for Price | Buffer, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | NLVVHCT50ADTR2G vs U74AHC07L-S14-T |
74AHCT07APW | Nexperia | Check for Price | Buffer, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 | NLVVHCT50ADTR2G vs 74AHCT07APW |
U74AHC07L-S14-R | Unisonic Technologies Co Ltd | Check for Price | Buffer, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | NLVVHCT50ADTR2G vs U74AHC07L-S14-R |
U74AHC07L-P14-T | Unisonic Technologies Co Ltd | Check for Price | Buffer, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | NLVVHCT50ADTR2G vs U74AHC07L-P14-T |
U74AHC07L-P14-R | Unisonic Technologies Co Ltd | Check for Price | Buffer, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | NLVVHCT50ADTR2G vs U74AHC07L-P14-R |
U74AHC07G-S14-T | Unisonic Technologies Co Ltd | Check for Price | Buffer, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | NLVVHCT50ADTR2G vs U74AHC07G-S14-T |
74AHCT07APWJ | Nexperia | Check for Price | 74AHCT07A - Hex buffer with open-drain outputs@en-us TSSOP 14-Pin | NLVVHCT50ADTR2G vs 74AHCT07APWJ |