Part Details for NLVVHC1G14DFT1G by onsemi
Overview of NLVVHC1G14DFT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC1G14DFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5303
|
Newark | Octal Noninvert Bus Bufer Rohs Compliant: Yes |Onsemi NLVVHC1G14DFT1G Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
51Y0536
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Vhc1G14, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1G14DFT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0430 | Buy Now |
DISTI #
488-NLVVHC1G14DFT1GCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP SC88A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4831 In Stock |
|
$0.0322 / $0.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 3474 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 2779 |
|
$0.0400 / $0.2000 | Buy Now | |
|
Ameya Holding Limited | NLVVHCxx Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SC−88A/SOT−353 | 6000 |
|
RFQ | |
|
LCSC | Schmitt Trigger 1 10.6ns5V50pF 1uA 2V5.5V SOT-353 Inverters ROHS | 10 |
|
$0.0479 / $0.0848 | Buy Now |
|
Wuhan P&S | Single Inverter,Schmitt Trigger Input Min Qty: 1 | 80 |
|
$0.0500 / $0.0900 | Buy Now |
Part Details for NLVVHC1G14DFT1G
NLVVHC1G14DFT1G CAD Models
NLVVHC1G14DFT1G Part Data Attributes:
|
NLVVHC1G14DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G14DFT1G
onsemi
Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 20.5 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLVVHC1G14DFT1G
This table gives cross-reference parts and alternative options found for NLVVHC1G14DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G14DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-75V14ANC-5VA-TF | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | NLVVHC1G14DFT1G vs S-75V14ANC-5VA-TF |
MC74VHC1G14DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G14DFT1G vs MC74VHC1G14DFT2 |
SN74AHC1G14DCKR | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NLVVHC1G14DFT1G vs SN74AHC1G14DCKR |
74AHC1G14GW-Q100,1 | 74AHC1G14-Q100; 74AHCT1G14-Q100 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | NLVVHC1G14DFT1G vs 74AHC1G14GW-Q100,1 |
TC7SH14FU(TE85L) | IC LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NLVVHC1G14DFT1G vs TC7SH14FU(TE85L) |
74AHC1G14GW,165 | 74AHC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin | NXP Semiconductors | NLVVHC1G14DFT1G vs 74AHC1G14GW,165 |
SN74AHC1G14DCKT | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NLVVHC1G14DFT1G vs SN74AHC1G14DCKT |
TC7SH14FU | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NLVVHC1G14DFT1G vs TC7SH14FU |
74AHC1G14GW | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NLVVHC1G14DFT1G vs 74AHC1G14GW |
SN74AHC1G14DCKTG4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NLVVHC1G14DFT1G vs SN74AHC1G14DCKTG4 |