Part Details for NLVHCT132ADTR2G by onsemi
Results Overview of NLVHCT132ADTR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLVHCT132ADTR2G Information
NLVHCT132ADTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NLVHCT132ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1436
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3870 | Buy Now |
DISTI #
488-NLVHCT132ADTR2GCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2807 / $1.3600 | Buy Now |
DISTI #
NLVHCT132ADTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLVHCT132ADTR2G) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
17500 Partner Stock |
|
$0.2214 / $0.2430 | Buy Now |
DISTI #
V36:1790_07310277
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2330 | Americas - 5000 |
|
$0.2691 / $0.3176 | Buy Now |
DISTI #
V79:2366_30504815
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 2500 |
|
$0.2719 / $1.2967 | Buy Now |
DISTI #
86015836
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1132 Package Multiple: 1 Date Code: 1501 | Americas - 39950 |
|
$0.3314 | Buy Now |
DISTI #
87744221
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2330 | Americas - 5000 |
|
$0.2691 / $0.3176 | Buy Now |
DISTI #
87859515
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2152 | Americas - 2500 |
|
$1.2967 | Buy Now |
|
Rochester Electronics | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 39950 |
|
$0.2651 / $0.3119 | Buy Now |
|
Flip Electronics | Stock, ship today | 17500 |
|
RFQ |
Part Details for NLVHCT132ADTR2G
NLVHCT132ADTR2G CAD Models
NLVHCT132ADTR2G Part Data Attributes
|
NLVHCT132ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVHCT132ADTR2G
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, TSSOP-14 WB, 2500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NLVHCT132ADTR2G
This table gives cross-reference parts and alternative options found for NLVHCT132ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVHCT132ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HCT132AFELG | onsemi | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SOP-14 | NLVHCT132ADTR2G vs MC74HCT132AFELG |
MC857P | Motorola Mobility LLC | Check for Price | MC85 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | NLVHCT132ADTR2G vs MC857P |